Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.51600 $5.16
25 0.47600 $11.90
100 0.39670 $39.67
500 0.31732 $158.66
1,000 0.28559 $285.59
5,000 0.23006 $1,150.29
10,000 0.19833 $1,983.25
25,000 0.15866 $3,966.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4376-ND
Copy   RPC4376-ND
Quantity Available 2,869
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP-13-01

Copy   MSP-13-01
Description BRD SPT SNAP FIT/LOCK NYL 13/16"
Copy   BRD SPT SNAP FIT/LOCK NYL 13/16"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.813" (20.65mm) 13/16"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.813" (20.65mm) 13/16"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MSP
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.813" (20.65mm) 13/16"
Length - Overall 1.094" (27.80mm)
Support Hole Diameter 0.152" (3.86mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.152" (3.86mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 22054086
MSP-13-01-ND
MSP1301
RPC4376

06:30:42 8/25/2019