Add To Favorites
MSP-10-01 Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.41300 $4.13
25 0.38080 $9.52
100 0.31740 $31.74
500 0.25392 $126.96
1,000 0.22853 $228.53
5,000 0.18409 $920.46
10,000 0.15870 $1,587.00
25,000 0.12696 $3,174.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC1557-ND
Copy   RPC1557-ND
Quantity Available 6,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP-10-01

Copy   MSP-10-01
Description BRD SPT SNAP FIT/LOCK NYLON 5/8"
Copy   BRD SPT SNAP FIT/LOCK NYLON 5/8"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Documents & Media
Datasheets MSP Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Mfg CAD Models MSP-10-01
Online Catalog Circuit Board Supports, Hardware
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MSP
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.909" (23.10mm)
Support Hole Diameter 0.152" (3.86mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.152" (3.86mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • DLMSPM-10-01 - Essentra Components | RPC1314-ND DigiKey Electronics
  • DLMSPM-10-01
  • Essentra Components
  • BRD SPT SNAP LOCK NYLON 5/8"
  • Unit Price $0.41000
  • RPC1314-ND
Additional Resources
Standard Package ? 1,000
Other Names 61054005
MSP-10-01-ND
RPC1557

16:53:13 10/20/2018