Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44100 $4.41
25 0.40680 $10.17
100 0.33900 $33.90
500 0.27116 $135.58
1,000 0.24404 $244.04
5,000 0.19659 $982.96
10,000 0.16948 $1,694.75
25,000 0.13558 $3,389.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP926-ND
Copy   RP926-ND
Quantity Available 4,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNI5/16-6

Copy   MNI5/16-6
Description WASHER SHOULDER 5/16 NYLON
Copy   WASHER SHOULDER 5/16 NYLON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5/16" Shoulder Washer 0.156" (3.96mm) 5/32" Thick Nylon

Copy   5/16" Shoulder Washer  0.156" (3.96mm) 5/32" Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MNI
Part Status Active
Thread/Screw/Hole Size 5/16"
Diameter - Inside 0.320" (8.13mm)
Diameter - Outside 0.620" (15.75mm)
Diameter - Shoulder 0.360" (9.14mm)
Thickness - Overall 0.156" (3.96mm) 5/32"
Length - Below Head 0.093" (2.36mm)
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MNI 5/16-6
RP386
RP386-ND
RP926

16:22:54 8/18/2019