Add To Favorites
MNI1/4-16 1/4" Shoulder Washer 0.315" (8.00mm) Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.42200 $4.22
25 0.38920 $9.73
100 0.32440 $32.44
500 0.25952 $129.76
1,000 0.23357 $233.57
5,000 0.18815 $940.76
10,000 0.16220 $1,622.00
25,000 0.12976 $3,244.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP381-ND
Copy   RP381-ND
Quantity Available 4,759
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MNI1/4-16

Copy   MNI1/4-16
Description WASHER SHOULDER 1/4 NYLON
Copy   WASHER SHOULDER 1/4 NYLON
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/4" Shoulder Washer 0.315" (8.00mm) Thick Nylon

Copy   1/4" Shoulder Washer  0.315" (8.00mm) Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MNI
Part Status Active
Thread/Screw/Hole Size 1/4"
Diameter - Inside 0.260" (6.60mm)
Diameter - Outside 0.513" (13.03mm)
Diameter - Shoulder 0.313" (7.95mm) 5/16"
Thickness - Overall 0.315" (8.00mm)
Length - Below Head 0.250" (6.35mm) 1/4"
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names MNI 1/4-16
RP381

18:29:13 8/18/2019