Add To Favorites
MMB-210-01BK Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.49000 $4.90
25 0.45280 $11.32
100 0.37720 $37.72
500 0.30178 $150.89
1,000 0.27160 $271.60
5,000 0.21879 $1,093.94
10,000 0.18861 $1,886.10
25,000 0.15089 $3,772.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3112-ND
Copy   RPC3112-ND
Quantity Available 4,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMB-210-01BK

Copy   MMB-210-01BK
Description MOUNTING BUTTON 0.551" NYLON BLK
Copy   MOUNTING BUTTON 0.551" NYLON BLK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon

Copy    Mounting Button 0.098" ~ 0.157" (2.50mm ~ 4.00mm) Grip Range Nylon
Documents & Media
Datasheets MMB Series
Video File Supporting your Project: Printed Circuit Board Solutions
Mfg CAD Models MMB-210-01BK
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MMB
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length 0.551" (14.00mm)
Head Diameter 0.551" (14.00mm)
Head Height 0.118" (3.00mm)
Hole Diameter 0.203" (5.16mm)
Grip Range 0.098" ~ 0.157" (2.50mm ~ 4.00mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names MMB-210-01BK-ND
RPC3112

15:31:38 8/19/2019