Add To Favorites
MB-3-187 Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.53700 $5.37
25 0.49520 $12.38
100 0.41280 $41.28
500 0.33024 $165.12
1,000 0.29722 $297.22
5,000 0.23942 $1,197.12
10,000 0.20640 $2,064.00
25,000 0.16512 $4,128.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4317-ND
Copy   RPC4317-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB-3-187

Copy   MB-3-187
Description MOUNTING BUTTON 0.094" - 0.156"
Copy   MOUNTING BUTTON 0.094" - 0.156"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon

Copy    Mounting Button 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32" Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MB
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length -
Head Diameter 0.484" (12.29mm) 31/64"
Head Height 0.188" (4.78mm) 3/16"
Hole Diameter 0.187" (4.75mm) 3/16"
Grip Range 0.094" ~ 0.156" (2.39mm ~ 3.96mm) 3/32 ~ 5/32"
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21099011
MB- 3-187
MB- 3-187-ND
MB-3-187-ND
MB3187
RPC4317

23:41:35 8/24/2019