Add To Favorites
LWSBH-3-01 Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.700" H (11.13mm x 17.78mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67000 $6.70
25 0.61840 $15.46
100 0.51550 $51.55
500 0.41236 $206.18
1,000 0.37113 $371.13
5,000 0.29897 $1,494.83
10,000 0.25773 $2,577.30
25,000 0.20618 $5,154.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4315-ND
Copy   RPC4315-ND
Quantity Available 1,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LWSBH-3-01

Copy   LWSBH-3-01
Description CBL CLIP WIRE SADDLE FIR TREE
Copy   CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.700" H (11.13mm x 17.78mm)

Copy   Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.700" H (11.13mm x 17.78mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Locking
Opening Size 0.438" L x 0.700" H (11.13mm x 17.78mm)
Mounting Type Fir Tree, Blind Hole
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.608" (15.44mm)
Width 0.219" (5.56mm)
Height 1.070" (27.18mm)
Panel Hole Size 0.312" (7.92mm)
Material Thickness 0.085" (2.16mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21034007
LWSBH-3-01-ND
LWSBH301
RPC4315

21:21:28 8/22/2019