Add To Favorites
LNCBS-4-01 Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.57300 $5.73
25 0.52920 $13.23
100 0.44100 $44.10
500 0.35276 $176.38
1,000 0.31748 $317.48
5,000 0.25575 $1,278.76
10,000 0.22048 $2,204.75
25,000 0.17638 $4,409.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4293-ND
Copy   RPC4293-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNCBS-4-01

Copy   LNCBS-4-01
Description BRD SPT SNAP FIT/LOCK NYLON 1/4"
Copy   BRD SPT SNAP FIT/LOCK NYLON 1/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LNCBS
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 1.181" (30.00mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21073002
LNCBS- 4-01
LNCBS- 4-01-ND
LNCBS-4-01-ND
LNCBS401
RPC4293

20:39:47 8/17/2019