Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.41500 $4.15
25 0.38360 $9.59
100 0.31950 $31.95
500 0.25560 $127.80
1,000 0.23004 $230.04
5,000 0.18531 $926.55
10,000 0.15975 $1,597.50
25,000 0.12780 $3,195.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4292-ND
Copy   RPC4292-ND
Quantity Available 6,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMSP-3-01

Copy   LMSP-3-01
Description BRD SPT SNAP LOCK NYLON 3/16"
Copy   BRD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LMSP
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.719" (18.26mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21054014
LMSP- 3-01
LMSP- 3-01-ND
LMSP-3-01-ND
LMSP301
RPC4292

18:43:07 8/18/2019