Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.54900 $5.49
25 0.50640 $12.66
100 0.42220 $42.22
500 0.33772 $168.86
1,000 0.30395 $303.95
5,000 0.24485 $1,224.24
10,000 0.21108 $2,110.75
25,000 0.16886 $4,221.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4291-ND
Copy   RPC4291-ND
Quantity Available 2,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMSP-12-01

Copy   LMSP-12-01
Description BRD SPT SNAP LOCK NYLON 3/4"
Copy   BRD SPT SNAP LOCK NYLON 3/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LMSP
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.282" (32.57mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21054098
LMSP-12-01-ND
LMSP1201
RPC4291

11:08:23 8/20/2019