Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60500 $6.05
25 0.55880 $13.97
100 0.46560 $46.56
500 0.37248 $186.24
1,000 0.33523 $335.23
5,000 0.27005 $1,350.24
10,000 0.23280 $2,328.00
25,000 0.18624 $4,656.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4243-ND
Copy   RPC4243-ND
Quantity Available 1,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCBST-6-01

Copy   LCBST-6-01
Description BRD SPT SNAP LOCK NYLON 3/8"
Copy   BRD SPT SNAP LOCK NYLON 3/8"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LCBST
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.861" (21.86mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.064" (1.63mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21069138
LCBST- 6-01
LCBST- 6-01-ND
LCBST-6-01-ND
LCBST601
RPC4243

08:21:07 8/17/2019