Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59800 $5.98
25 0.55160 $13.79
100 0.45980 $45.98
500 0.36784 $183.92
1,000 0.33106 $331.06
5,000 0.26668 $1,333.42
10,000 0.22990 $2,299.00
25,000 0.18392 $4,598.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4236-ND
Copy   RPC4236-ND
Quantity Available 7,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCBSM-7-01

Copy   LCBSM-7-01
Description BRD SPT SNAP LOCK NYLON 7/16"
Copy   BRD SPT SNAP LOCK NYLON 7/16"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LCBSM
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.438" (11.13mm) 7/16"
Length - Overall 1.035" (26.30mm)
Support Hole Diameter 0.125" (3.18mm) 1/8"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.125" (3.18mm) 1/8"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21069125
LCBSM- 7-01
LCBSM- 7-01-ND
LCBSM-7-01-ND
LCBSM701
RPC4236

21:58:14 8/17/2019