Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.63800 $6.38
25 0.58880 $14.72
100 0.49050 $49.05
500 0.39240 $196.20
1,000 0.35316 $353.16
5,000 0.28449 $1,422.45
10,000 0.24525 $2,452.50
25,000 0.19620 $4,905.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RP435-ND
Copy   RP435-ND
Quantity Available 2,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCBS-18-01

Copy   LCBS-18-01
Description BRD SPT SNAP LOCK NYLON 1 1/8"
Copy   BRD SPT SNAP LOCK NYLON 1 1/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"

Copy   Board Support Snap Lock / Snap Lock Nylon 1.125" (28.58mm) 1 1/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series LCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 1.125" (28.58mm) 1 1/8"
Length - Overall 1.858" (47.20mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names LCBS-18
RP435

11:03:07 8/25/2019