Add To Favorites
Photo Not Available
HS-4-4 Hex Spacer Unthreaded #4 CPVC 0.500" (12.70mm) 1/2" Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14630 $146.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS-4-4-ND
Copy   HS-4-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS-4-4

Copy   HS-4-4
Description HEX SPACER #4 CPVC 1/2"
Copy   HEX SPACER #4 CPVC 1/2"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Hex Spacer Unthreaded #4 CPVC 0.500" (12.70mm) 1/2" Gray

Copy   Hex Spacer Unthreaded #4 CPVC 0.500" (12.70mm) 1/2" Gray
Documents & Media
Datasheets HS Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Mfg CAD Models HS-4-4
HTML Datasheet HS Series
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series HS
Part Status Active
Type Hex Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #4
Diameter - Inside 0.102" (2.59mm)
Diameter - Outside 0.188" (4.78mm) 3/16" Hex
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material CPVC
Plating -
Color Gray
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Other Names 31056002
HS- 4- 4
HS- 4- 4-ND
HS44

06:05:37 10/21/2018