Add To Favorites
Photo Not Available
GRF17412A Bumper Cylindrical, Tapered 0.748" Dia (19.00mm) PVC Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63300 $6.33
25 0.58440 $14.61
100 0.48700 $48.70
500 0.38960 $194.80
1,000 0.35064 $350.64
5,000 0.28246 $1,412.30
10,000 0.24350 $2,435.00
25,000 0.19480 $4,870.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6109-ND
Copy   RPC6109-ND
Quantity Available 6,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRF17412A

Copy   GRF17412A
Description PUSH FIT BUMPER FOOT: COMPATIBLE
Copy   PUSH FIT BUMPER FOOT: COMPATIBLE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bumper Cylindrical, Tapered 0.748" Dia (19.00mm) PVC Black

Copy   Bumper Cylindrical, Tapered 0.748" Dia (19.00mm) PVC Black
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series GRF
Part Status Active
Type Bumper
Shape Cylindrical, Tapered
Color Black
Size / Dimension 0.748" Dia (19.00mm)
Material PVC
Hardness -
Form -
Mounting Type Push In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 7,000
Other Names RPC6109

12:03:36 8/17/2019