Add To Favorites
FW0404B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26412 $132.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FW0404B-ND
Copy   FW0404B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FW0404B

Copy   FW0404B
Description WASHER FLAT 1/2 NYLON BLACK
Copy   WASHER FLAT 1/2 NYLON BLACK
Documents & Media
Datasheets FW Series Datasheet
Video File Supporting your Project: Printed Circuit Board Solutions
Environmental Information RoHS SR Series
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FW
Part Status Active
Type Flat
Thread/Screw/Hole Size 1/2"
Diameter - Inside 0.516" (13.10mm)
Diameter - Outside 1.252" (31.80mm)
Thickness 0.063" (1.60mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:18:31 1/22/2019