Add To Favorites
FW0190A
Product Overview
Digi-Key Part Number RPC2279-ND
Copy   RPC2279-ND
Quantity Available 5,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FW0190A

Copy   FW0190A
Description WASHER FLAT M4 NYLON NATURAL
Copy   WASHER FLAT M4 NYLON NATURAL
Documents & Media
Datasheets FW Series Datasheet
PCN Part Number Multiple Devices Part Number 27/Jul/2018
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FW
Part Status Discontinued at Digi-Key
Type Flat
Thread/Screw/Hole Size M4
Diameter - Inside 0.193" (4.90mm)
Diameter - Outside 0.374" (9.50mm)
Thickness 0.094" (2.39mm) 3/32"
Plating -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NMS-408 - Essentra Components | RP812-ND DigiKey Electronics
  • NMS-408
  • Essentra Components
  • MACH SCREW PAN HEAD PHILLIPS M4
  • Unit Price $0.23000
  • RP812-ND
  • MFW030A - Essentra Components | RPC1552-ND DigiKey Electronics
  • MFW030A
  • Essentra Components
  • WASHER FLAT M3 NYLON
  • Unit Price $0.10000
  • RPC1552-ND
  • MPMS 004 0012 PH - B&F Fastener Supply | H749-ND DigiKey Electronics
  • MPMS 004 0012 PH
  • B&F Fastener Supply
  • MACH SCREW PAN HEAD PHILLIPS M4
  • Unit Price $0.08760
  • H749-ND
  • MHNZ 004 - B&F Fastener Supply | H763-ND DigiKey Electronics
  • MHNZ 004
  • B&F Fastener Supply
  • HEX NUT 0.276" M4
  • Unit Price $0.04200
  • H763-ND
Additional Resources
Standard Package ? 1,000
Other Names FW0190A-ND
RPC2279
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.17100 $1.71
25 0.15800 $3.95
100 0.13180 $13.18
500 0.10540 $52.70
1,000 0.09486 $94.86
5,000 0.07642 $382.08
10,000 0.06588 $658.75
25,000 0.05270 $1,317.50

Submit a request for quotation on quantities greater than those displayed.

08:39:17 9/18/2018