Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FW0160A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FW0160A

Description WASHER FLAT M4 NYLON NATURAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FW Series Datasheet
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FW
Part Status Active
Type Flat
Thread/Screw/Hole Size M4
Diameter - Inside 0.171" (4.34mm)
Diameter - Outside 0.374" (9.50mm)
Thickness 0.126" (3.20mm)
Plating -
Material Nylon
 
Additional Resources
Standard Package ? 1,000

18:34:49 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10886 $108.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback