USD
Favorite

FW0110A M3.5 Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon
In Stock: 52
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
25 0.15120 $3.78
100 0.12600 $12.60
500 0.10080 $50.40
1,000 0.09072 $90.72
5,000 0.07308 $365.40
10,000 0.06300 $630.00
25,000 0.05040 $1,260.00

Submit a request for quotation on quantities greater than those displayed.

FW0110A

Datasheet
Digi-Key Part Number RPC2277-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FW0110A
Copy  
Description WASHER FLAT M3.5 NYLON NATURAL
Copy  
Detailed Description

M3.5 Flat Washer 0.094" (2.39mm) 3/32" Thick Nylon

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series FW
Part Status Discontinued at Digi-Key
Type Flat
Thread/Screw/Hole Size M3.5
Diameter - Inside 0.142" (3.60mm)
Diameter - Outside 0.313" (7.95mm) 5/16"
Thickness 0.094" (2.39mm) 3/32"
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names FW0110A-ND
RPC2277