Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.53600 $5.36
25 0.49520 $12.38
100 0.41260 $41.26
500 0.33008 $165.04
1,000 0.29707 $297.07
5,000 0.23931 $1,196.54
10,000 0.20630 $2,063.00
25,000 0.16504 $4,126.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3983-ND
Copy   RPC3983-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLCBS-8-01

Copy   FLCBS-8-01
Description CBS "U" STYLE FLEX 1/2"
Copy   CBS "U" STYLE FLEX 1/2"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FLCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 1.232" (31.30mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features Flexible, Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21109005
FLCBS-8-01-ND
FLCBSU- 8-01
FLCBSU- 8-01-ND
FLCBSU-8-01
FLCBSU-8-01-ND
FLCBSU801
RPC3983

01:37:35 8/23/2019