Add To Favorites
FB1600A Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.52800 $5.28
25 0.48760 $12.19
100 0.40640 $40.64
500 0.32508 $162.54
1,000 0.29257 $292.57
5,000 0.23568 $1,178.42
10,000 0.20318 $2,031.75
25,000 0.16254 $4,063.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6019-ND
Copy   RPC6019-ND
Quantity Available 5,976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FB1600A

Copy   FB1600A
Description SHOULDER WASHER, NATURAL,.510 IN
Copy   SHOULDER WASHER, NATURAL,.510 IN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon

Copy    Shoulder Washer  0.500" (12.70mm) 1/2" Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FB
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.510" (12.95mm)
Diameter - Outside 0.875" (22.23mm) 7/8"
Diameter - Shoulder 0.625" (15.88mm) 5/8"
Thickness - Overall 0.500" (12.70mm) 1/2"
Length - Below Head 0.375" (9.53mm) 3/8"
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 6,000
Other Names RPC6019

11:17:05 8/19/2019