Add To Favorites
FB1080A Shoulder Washer Thick Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.67300 $6.73
25 0.62160 $15.54
100 0.51810 $51.81
500 0.41444 $207.22
1,000 0.37300 $373.00
5,000 0.30047 $1,502.35
10,000 0.25903 $2,590.25
25,000 0.20722 $5,180.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6005-ND
Copy   RPC6005-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FB1080A

Copy   FB1080A
Description SHOULDER WASHER, NATURAL,.190 IN
Copy   SHOULDER WASHER, NATURAL,.190 IN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shoulder Washer Thick Nylon

Copy    Shoulder Washer   Thick Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series FB
Part Status Active
Thread/Screw/Hole Size -
Diameter - Outside 0.875" (22.23mm) 7/8"
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500
Other Names RPC6005

23:41:12 8/24/2019