Add To Favorites
DRCT-WS01 Cable Clip, Wire Saddle Natural DIN Rail 0.437" L x 0.189" H (11.10mm x 4.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67100 $6.71
25 0.61960 $15.49
100 0.51640 $51.64
500 0.41308 $206.54
1,000 0.37178 $371.78
5,000 0.29949 $1,497.44
10,000 0.25818 $2,581.80
25,000 0.20654 $5,163.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6004-ND
Copy   RPC6004-ND
Quantity Available 1,938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRCT-WS01

Copy   DRCT-WS01
Description TOP HAT PROFILE RAIL MOUNTING CL
Copy   TOP HAT PROFILE RAIL MOUNTING CL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural DIN Rail 0.437" L x 0.189" H (11.10mm x 4.80mm)

Copy   Cable Clip, Wire Saddle Natural DIN Rail 0.437" L x 0.189" H (11.10mm x 4.80mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes -
Opening Size 0.437" L x 0.189" H (11.10mm x 4.80mm)
Mounting Type DIN Rail
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.606" (15.40mm)
Width -
Height 0.583" (14.80mm)
Panel Hole Size -
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • DRCT-SEC01 - Essentra Components | RPC6003-ND DigiKey Electronics
  • DRCT-SEC01
  • Essentra Components
  • TOP HAT PROFILE RAIL MOUNTING CL
  • Unit Price $0.68000
  • RPC6003-ND
Additional Resources
Standard Package ? 1,000
Other Names RPC6004

12:59:59 8/22/2019