Add To Favorites
DLCBSRA3-12-01 Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26579 $265.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DLCBSRA3-12-01-ND
Copy   DLCBSRA3-12-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLCBSRA3-12-01

Copy   DLCBSRA3-12-01
Description BRD SPT SNAP LOCK NYLON 3/4"
Copy   BRD SPT SNAP LOCK NYLON 3/4"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Documents & Media
Datasheets DLCBS Series Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Environmental Information RoHS SR Series
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series DLCBS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall -
Support Hole Diameter 0.187" (4.75mm) 3/16"
Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Releasable, Reverse Mounting, Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

16:44:54 1/16/2019