Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64300 $6.43
25 0.59320 $14.83
100 0.49440 $49.44
500 0.39548 $197.74
1,000 0.35593 $355.93
5,000 0.28672 $1,433.62
10,000 0.24718 $2,471.75
25,000 0.19774 $4,943.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3863-ND
Copy   RPC3863-ND
Quantity Available 4,001
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLCBS2-4-19

Copy   DLCBS2-4-19
Description BRD SPT SNAP LOCK NYLON 1/4"
Copy   BRD SPT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series DLCBS2
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.913" (23.20mm)
Support Hole Diameter 0.187" (4.75mm) 3/16"
Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21066011
DLCBS2- 4-19
DLCBS2- 4-19-ND
DLCBS2-4-19-ND
DLCBS2419
RPC3863

23:51:03 8/20/2019