Add To Favorites
CTMT007A Standard, Locking Natural 3.15" (80.00mm) 0.307" (7.80mm) 120 lbs (54.43 kg) 0.984' (300.00mm, 11.81")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.68030 $68.03
500 0.54428 $272.14
1,000 0.48984 $489.84
5,000 0.39460 $1,972.99
10,000 0.34017 $3,401.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3796-ND
Copy   RPC3796-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTMT007A

Copy   CTMT007A
Description CABLE TIE SCREW MOUNT:NYL NATURA
Copy   CABLE TIE SCREW MOUNT:NYL NATURA
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Standard, Locking Natural 3.15" (80.00mm) 0.307" (7.80mm) 120 lbs (54.43 kg) 0.984' (300.00mm, 11.81")

Copy   Standard, Locking Natural 3.15" (80.00mm) 0.307" (7.80mm) 120 lbs (54.43 kg) 0.984' (300.00mm, 11.81")
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CTMT
Packaging ? 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 11.75"
Bundle Diameter 3.15" (80.00mm)
Width 0.307" (7.80mm)
Length - Actual 0.984' (300.00mm, 11.81")
Mounting Type Screw Mount, Mounting Hole
Tensile Strength 120 lbs (54.43 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names CTMT007A-ND
RPC3796

16:41:42 8/18/2019