USD
Favorite

Photo Not Available
CTLC1225B Ladder Black 2.80" (71.12mm) 0.472" (12.00mm) 450 lbs (204.12 kg)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36850 $436.85

Submit a request for quotation on quantities greater than those displayed.

CTLC1225B

Datasheet
Digi-Key Part Number CTLC1225B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTLC1225B
Copy  
Description LADDER TIE BLACK 450LBS 8.86"
Copy  
Detailed Description

Ladder Black 2.80" (71.12mm) 0.472" (12.00mm) 450 lbs (204.12 kg)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Alliance Plastics, CTLC
Packaging 100 per Pkg
Part Status Active
Wire/Cable Tie Type Ladder
Length - Approximate 8.75"
Bundle Diameter 2.80" (71.12mm)
Width 0.472" (12.00mm)
Length - Actual 0.738' (225.00mm, 8.86")
Mounting Type Free Hanging (In-Line)
Tensile Strength 450 lbs (204.12 kg)
Features PVC Coated
Material Stainless Steel 316, PVC Coated
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100