Add To Favorites
CPST-3-01 Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54300 $5.43
25 0.50160 $12.54
100 0.41790 $41.79
500 0.33428 $167.14
1,000 0.30085 $300.85
5,000 0.24235 $1,211.77
10,000 0.20893 $2,089.25
25,000 0.16714 $4,178.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3661-ND
Copy   RPC3661-ND
Quantity Available 4,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPST-3-01

Copy   CPST-3-01
Description PUSH SPACER CUP-TEARDROP 3/16"
Copy   PUSH SPACER CUP-TEARDROP 3/16"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CPST
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.328" (8.33mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21207026
CPST- 3-01
CPST- 3-01-ND
CPST-3-01-ND
CPST301
RPC3661

19:25:34 8/24/2019