Add To Favorites
CLCBST-4-01 Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56400 $5.64
25 0.52040 $13.01
100 0.43360 $43.36
500 0.34684 $173.42
1,000 0.31216 $312.16
5,000 0.25146 $1,257.30
10,000 0.21678 $2,167.75
25,000 0.17342 $4,335.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3653-ND
Copy   RPC3653-ND
Quantity Available 2,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLCBST-4-01

Copy   CLCBST-4-01
Description CBS CUP-DUAL TEARDROP 1/4"
Copy   CBS CUP-DUAL TEARDROP 1/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CLCBST
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall -
Support Hole Diameter 0.100" (2.54mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.100" (2.54mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21207011
CLCBST- 4-01
CLCBST- 4-01-ND
CLCBST-4-01-ND
CLCBST401
RPC3653

22:01:42 8/22/2019