Add To Favorites
CCL006A Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.41400 $4.14
25 0.38240 $9.56
100 0.31870 $31.87
500 0.25492 $127.46
1,000 0.22944 $229.44
5,000 0.18482 $924.11
10,000 0.15933 $1,593.30
25,000 0.12746 $3,186.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5955-ND
Copy   RPC5955-ND
Quantity Available 4,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCL006A

Copy   CCL006A
Description CABLE CLAMP - SCREW MOUNT, NYLON
Copy   CABLE CLAMP - SCREW MOUNT, NYLON
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)

Copy   Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.500" (12.70mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.472" (12.00mm)
Height -
Panel Hole Size 0.196" (4.98mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #10 (M4)
Bundle Center to Mounting Center 0.598" (15.20mm)
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names RPC5955

15:21:33 8/23/2019