Add To Favorites
CBS-10-01 Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.43400 $4.34
25 0.40080 $10.02
100 0.33400 $33.40
500 0.26716 $133.58
1,000 0.24044 $240.44
5,000 0.19369 $968.46
10,000 0.16698 $1,669.75
25,000 0.13358 $3,339.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3574-ND
Copy   RPC3574-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBS-10-01

Copy   CBS-10-01
Description BRD SPT SNAP FIT/LOCK NYLON 5/8"
Copy   BRD SPT SNAP FIT/LOCK NYLON 5/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBS
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 1.224" (31.10mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21067005
CBS-10-01-ND
CBS1001
RPC3574

13:46:11 8/21/2019