Add To Favorites
CBRLDS415A Board Support Snap Lock / Snap Lock Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.66700 $6.67
25 0.61600 $15.40
100 0.51340 $51.34
500 0.41072 $205.36
1,000 0.36965 $369.65
5,000 0.29777 $1,488.86
10,000 0.25670 $2,567.00
25,000 0.20536 $5,134.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5905-ND
Copy   RPC5905-ND
Quantity Available 3,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBRLDS415A

Copy   CBRLDS415A
Description REVERSE MOUNT SUPPORT,LOCKING,.1
Copy   REVERSE MOUNT SUPPORT,LOCKING,.1
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon

Copy   Board Support Snap Lock / Snap Lock Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBRLDS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Length - Overall -
Support Hole Diameter 0.118" (3.00mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000
Other Names RPC5905

11:44:54 8/25/2019