Add To Favorites
CBLSP205A Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64300 $6.43
25 0.59360 $14.84
100 0.49470 $49.47
500 0.39572 $197.86
1,000 0.35615 $356.15
5,000 0.28690 $1,434.49
10,000 0.24733 $2,473.25
25,000 0.19786 $4,946.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5821-ND
Copy   RPC5821-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBLSP205A

Copy   CBLSP205A
Description PCB SUPPORT,TOP HL:LOCK ARROWHEA
Copy   PCB SUPPORT,TOP HL:LOCK ARROWHEA
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm)

Copy   Board Support Snap Lock / Snap Lock Nylon 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBLSP
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.118" (3.00mm)
Length - Overall -
Support Hole Diameter 0.157" (4.00mm)
Mounting Hole Diameter 0.157" (4.00mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC5821

01:53:33 8/18/2019