Add To Favorites
CBLS305A Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63500 $6.35
25 0.58600 $14.65
100 0.48840 $48.84
500 0.39072 $195.36
1,000 0.35165 $351.65
5,000 0.28327 $1,416.36
10,000 0.24420 $2,442.00
25,000 0.19536 $4,884.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5780-ND
Copy   RPC5780-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBLS305A

Copy   CBLS305A
Description PCB SPRT,TOP HL:LOCK ARROW .118
Copy   PCB SPRT,TOP HL:LOCK ARROW .118
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBLS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall -
Support Hole Diameter 0.118" (3.00mm)
Mounting Hole Diameter 0.118" (3.00mm)
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC5780

08:53:52 8/23/2019