Add To Favorites
CBDLS515A Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.65900 $6.59
25 0.60880 $15.22
100 0.50730 $50.73
500 0.40580 $202.90
1,000 0.36522 $365.22
5,000 0.29421 $1,471.03
10,000 0.25363 $2,536.25
25,000 0.20290 $5,072.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5740-ND
Copy   RPC5740-ND
Quantity Available 1,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBDLS515A

Copy   CBDLS515A
Description PCB SUPPORT,TOP HL:LOCK ARROW .1
Copy   PCB SUPPORT,TOP HL:LOCK ARROW .1
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBDLS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall -
Support Hole Diameter 0.118" (3.00mm)
Mounting Hole Diameter 0.118" (3.00mm)
Mounting Panel Thickness 0.047" ~ 0.078" (1.19mm ~ 1.98mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC5740

18:24:25 8/17/2019