Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63500 $6.35
25 0.58600 $14.65
100 0.48840 $48.84
500 0.39072 $195.36
1,000 0.35165 $351.65
5,000 0.28327 $1,416.36
10,000 0.24420 $2,442.00
25,000 0.19536 $4,884.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3306-ND
Copy   RPC3306-ND
Quantity Available 2,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBDLS505A

Copy   CBDLS505A
Description PCB SUPPORT,TOP HL:LOCK ARROW .1
Copy   PCB SUPPORT,TOP HL:LOCK ARROW .1
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.126" (3.20mm)

Copy   Board Support Snap Lock / Snap Lock Nylon 0.126" (3.20mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series CBDLS
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.126" (3.20mm)
Length - Overall -
Support Hole Diameter 0.118" (3.00mm)
Support Panel Thickness 0.047" ~ 0.078" (1.20mm ~ 1.98mm)
Mounting Hole Diameter 0.118" (3.00mm)
Mounting Panel Thickness 0.047" ~ 0.078" (1.19mm ~ 1.98mm)
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC3306

23:51:12 8/20/2019