Add To Favorites
BR1-488-01 Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.62mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.53000 $5.30
25 0.48920 $12.23
100 0.40780 $40.78
500 0.32626 $163.13
1,000 0.29363 $293.63
5,000 0.23654 $1,182.68
10,000 0.20391 $2,039.10
25,000 0.16313 $4,078.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3533-ND
Copy   RPC3533-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR1-488-01

Copy   BR1-488-01
Description BARBED FASTENR 0.488 1000 PCS
Copy   BARBED FASTENR 0.488 1000 PCS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.62mm) Grip Range Nylon

Copy    Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.62mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BR
Part Status Active
Type Barbed Fastener (2 Piece)
Rivet Diameter -
Rivet Length 0.488" (12.40mm)
Head Diameter 0.750" (19.05mm) 3/4"
Head Height 0.093" (2.36mm)
Hole Diameter 0.281" (7.14mm)
Grip Range 0.500" ~ 0.812" (12.70mm ~ 20.62mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21100012
BR1-488-01-ND
BR148801
RPC3533

12:14:56 8/17/2019