Add To Favorites
BR1-344-01BK Barbed Fastener (2 Piece) 0.346" ~ 0.502" (8.79mm ~ 12.75mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.44800 $4.48
25 0.41400 $10.35
100 0.34490 $34.49
500 0.27596 $137.98
1,000 0.24836 $248.36
5,000 0.20007 $1,000.33
10,000 0.17247 $1,724.70
25,000 0.13798 $3,449.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3532-ND
Copy   RPC3532-ND
Quantity Available 3,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR1-344-01BK

Copy   BR1-344-01BK
Description BARBED FASTENR 0.344 1000 PCS
Copy   BARBED FASTENR 0.344 1000 PCS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Barbed Fastener (2 Piece) 0.346" ~ 0.502" (8.79mm ~ 12.75mm) Grip Range Nylon

Copy    Barbed Fastener (2 Piece) 0.346" ~ 0.502" (8.79mm ~ 12.75mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BR
Part Status Active
Type Barbed Fastener (2 Piece)
Rivet Diameter -
Rivet Length 0.344" (8.74mm)
Head Diameter 0.750" (19.05mm) 3/4"
Head Height 0.093" (2.36mm)
Hole Diameter 0.281" (7.14mm)
Grip Range 0.346" ~ 0.502" (8.79mm ~ 12.75mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names BR1-344-01BK-ND
RPC3532

18:09:40 8/23/2019