Add To Favorites
BR1-226-01BK Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.48200 $4.82
25 0.44520 $11.13
100 0.37090 $37.09
500 0.29674 $148.37
1,000 0.26706 $267.06
5,000 0.21513 $1,075.67
10,000 0.18546 $1,854.60
25,000 0.14837 $3,709.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3531-ND
Copy   RPC3531-ND
Quantity Available 4,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR1-226-01BK

Copy   BR1-226-01BK
Description BARBED FASTENR 0.226 1000 PCS
Copy   BARBED FASTENR 0.226 1000 PCS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon

Copy    Barbed Fastener (2 Piece) 0.235" ~ 0.297" (5.97mm ~ 7.54mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BR
Part Status Active
Type Barbed Fastener (2 Piece)
Rivet Diameter -
Rivet Length 0.226" (5.74mm)
Head Diameter 0.750" (19.05mm) 3/4"
Head Height 0.093" (2.36mm)
Hole Diameter 0.281" (7.14mm)
Grip Range 0.235" ~ 0.297" (5.97mm ~ 7.54mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names BR1-226-01BK-ND
RPC3531

15:27:40 8/21/2019