Add To Favorites
BHL-8-01 Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.46900 $4.69
25 0.43240 $10.81
100 0.36040 $36.04
500 0.28832 $144.16
1,000 0.25949 $259.49
5,000 0.20903 $1,045.16
10,000 0.18020 $1,802.00
25,000 0.14416 $3,604.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3519-ND
Copy   RPC3519-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BHL-8-01

Copy   BHL-8-01
Description BRD SPT SNAP LOCK BARBED 1/2"
Copy   BRD SPT SNAP LOCK BARBED 1/2"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"

Copy   Board Support Snap Lock / Barbed Fastener Nylon 0.500" (12.70mm) 1/2"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BHL
Part Status Active
Holding Type Snap Lock
Mounting Type Barbed Fastener
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 1.244" (31.60mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.312" (7.92mm) 5/16"
Mounting Panel Thickness 0.250" (6.35mm) 1/4"
Features Blind Hole Mating
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21181029
BHL- 8-01
BHL- 8-01-ND
BHL-8-01-ND
BHL801
RPC3519

23:09:47 8/18/2019