Add To Favorites
BHL-10-01 Board Support Snap Lock / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.50900 $5.09
25 0.47000 $11.75
100 0.39150 $39.15
500 0.31320 $156.60
1,000 0.28188 $281.88
5,000 0.22707 $1,135.35
10,000 0.19575 $1,957.50
25,000 0.15660 $3,915.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3516-ND
Copy   RPC3516-ND
Quantity Available 2,099
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BHL-10-01

Copy   BHL-10-01
Description BRD SPT SNAP LOCK BARBED 5/8"
Copy   BRD SPT SNAP LOCK BARBED 5/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"

Copy   Board Support Snap Lock / Barbed Fastener Nylon 0.625" (15.88mm) 5/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BHL
Part Status Active
Holding Type Snap Lock
Mounting Type Barbed Fastener
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 1.370" (34.80mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.312" (7.92mm) 5/16"
Mounting Panel Thickness 0.250" (6.35mm) 1/4"
Features Blind Hole Mating
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21181030
BHL-10-01-ND
BHL1001
RPC3516

20:31:50 8/17/2019