Add To Favorites
BHF-9 Barbed Fastener 0.075" ~ 0.475" (1.90mm ~ 12.07mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42600 $4.26
25 0.39320 $9.83
100 0.32780 $32.78
500 0.26222 $131.11
1,000 0.23600 $236.00
5,000 0.19011 $950.56
10,000 0.16389 $1,638.90
25,000 0.13111 $3,277.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC2878-ND
Copy   RPC2878-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BHF-9

Copy   BHF-9
Description BARBED FASTENER 0.736" NYLON BLK
Copy   BARBED FASTENER 0.736" NYLON BLK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Barbed Fastener 0.075" ~ 0.475" (1.90mm ~ 12.07mm) Grip Range Nylon

Copy    Barbed Fastener 0.075" ~ 0.475" (1.90mm ~ 12.07mm) Grip Range Nylon
Documents & Media
Datasheets BHF Series Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BHF
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.736" (18.70mm)
Head Diameter 0.650" (16.51mm)
Head Height 0.063" (1.60mm) 1/16"
Hole Diameter 0.281" (7.14mm)
Grip Range 0.075" ~ 0.475" (1.90mm ~ 12.07mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names BHF-9-ND
RPC2878

18:47:39 8/18/2019