Add To Favorites
BHC-12-01 Board Support Snap Fit / Barbed Fastener Nylon 0.750" (19.05mm) 3/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.54500 $5.45
25 0.50280 $12.57
100 0.41900 $41.90
500 0.33516 $167.58
1,000 0.30164 $301.64
5,000 0.24299 $1,214.96
10,000 0.20948 $2,094.75
25,000 0.16758 $4,189.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3508-ND
Copy   RPC3508-ND
Quantity Available 1,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BHC-12-01

Copy   BHC-12-01
Description BRD SPT SNAP FIT BARBED 3/4"
Copy   BRD SPT SNAP FIT BARBED 3/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Fit / Barbed Fastener Nylon 0.750" (19.05mm) 3/4"

Copy   Board Support Snap Fit / Barbed Fastener Nylon 0.750" (19.05mm) 3/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BHC
Part Status Active
Holding Type Snap Fit
Mounting Type Barbed Fastener
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.496" (38.00mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.312" (7.92mm) 5/16"
Mounting Panel Thickness 0.250" (6.35mm) 1/4"
Features Blind Hole Mating
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21181006
BHC-12-01-ND
BHC1201
RPC3508

10:57:06 8/21/2019