Add To Favorites
BFS060A Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.47600 $4.76
25 0.43920 $10.98
100 0.36590 $36.59
500 0.29272 $146.36
1,000 0.26345 $263.45
5,000 0.21222 $1,061.11
10,000 0.18295 $1,829.50
25,000 0.14636 $3,659.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5626-ND
Copy   RPC5626-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFS060A

Copy   BFS060A
Description PUSH FIT BUMPER: COMPATIBLE HOLE
Copy   PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural

Copy   Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series *
Part Status Active
Type Bumper
Shape Cylindrical, Tapered
Color Natural
Size / Dimension 0.500" Dia (12.70mm)
Thickness 0.156" (3.96mm)
Material Nylon
Hardness -
Form -
Mounting Type Push In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 15,000
Other Names RPC5626

08:29:22 8/23/2019