Add To Favorites
50M100150P030 M10x1.5 Pan Head Machine Screw Phillips Drive Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45800 $4.58
25 0.43000 $10.75
100 0.36600 $36.60
500 0.32942 $164.71
1,000 0.31112 $311.12
5,000 0.24707 $1,235.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC7006-ND
Copy   RPC7006-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50M100150P030

Copy   50M100150P030
Description PAN PHILLIPS SCREW, NATURAL, NYL
Copy   PAN PHILLIPS SCREW, NATURAL, NYL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

M10x1.5 Pan Head Machine Screw Phillips Drive Nylon

Copy   M10x1.5 Pan Head Machine Screw Phillips Drive Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, M
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size M10x1.5
Head Diameter 0.787" (20.00mm)
Head Height 0.287" (7.30mm)
Length - Below Head 1.181" (30.00mm)
Length - Overall 1.469" (37.30mm)
Material Nylon
Plating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names RPC7006

19:10:34 8/23/2019