Add To Favorites
468850 Barbed Fastener 0.079" ~ 0.984" (2.01mm ~ 25.00mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50500 $5.05
25 0.46600 $11.65
100 0.38830 $38.83
500 0.31060 $155.30
1,000 0.27955 $279.55
5,000 0.22519 $1,125.95
10,000 0.19413 $1,941.30
25,000 0.15530 $3,882.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC2846-ND
Copy   RPC2846-ND
Quantity Available 2,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

468850

Copy   468850
Description NATURAL NYLON 6 FIR TREE RIVETS,
Copy   NATURAL NYLON 6 FIR TREE RIVETS,
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Barbed Fastener 0.079" ~ 0.984" (2.01mm ~ 25.00mm) Grip Range Nylon

Copy    Barbed Fastener 0.079" ~ 0.984" (2.01mm ~ 25.00mm) Grip Range Nylon
Documents & Media
Datasheets 468850 Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Fir Tree or Barbed Rivets
Mfg CAD Models 468850
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SR1965
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 1.370" (34.80mm)
Head Diameter 1.181" (30.00mm)
Head Height 0.087" (2.21mm)
Hole Diameter 0.276" (7.01mm)
Grip Range 0.079" ~ 0.984" (2.01mm ~ 25.00mm)
Features -
Color Natural
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RPC2846

07:14:47 8/25/2019