USD
Favorite

Photo Not Available
391032A050 #10-32 Flat Head Sheet Metal Screw Combination Drive Nylon
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39319 $393.19

Submit a request for quotation on quantities greater than those displayed.

391032A050

Digi-Key Part Number 391032A050-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 391032A050
Copy  
Description INSLTD SCREW, METAL CORE, 82 DEG
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

#10-32 Flat Head Sheet Metal Screw Combination Drive Nylon

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics
Part Status Active
Type Sheet Metal Screw
Screw Head Type Flat Head
Drive Type Combination
Features -
Thread Size #10-32
Head Diameter 0.370" (9.40mm)
Head Height 0.120" (3.05mm)
Length - Below Head 0.500" (12.70mm) 1/2"
Length - Overall 0.620" (15.75mm)
Material Nylon
Plating Zinc
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000