USD
Favorite

Photo Not Available
27SNC2500062 Mounting Button 0.031" ~ 0.188" (0.79mm ~ 4.78mm) Grip Range Acetal
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39074 $390.74

Submit a request for quotation on quantities greater than those displayed.

27SNC2500062

Digi-Key Part Number 27SNC2500062-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 27SNC2500062
Copy  
Description SNAP CLIPS, .250 HOLE, .062 PANE
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Mounting Button 0.031" ~ 0.188" (0.79mm ~ 4.78mm) Grip Range Acetal

Copy  
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series *
Part Status Active
Type Mounting Button
Rivet Diameter -
Rivet Length 0.422" (10.72mm)
Head Diameter 0.500" (12.70mm) 1/2"
Head Height 0.060" (1.52mm)
Hole Diameter 0.250" (6.35mm) 1/4"
Grip Range 0.031" ~ 0.188" (0.79mm ~ 4.78mm)
Features -
Color Natural
Material Acetal
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000