USD
Favorite

Photo Not Available
27PIF0099 0.475" (12.07mm) Snap Lock Pin Grip Range Nylon
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39087 $390.87

Submit a request for quotation on quantities greater than those displayed.

27PIF0099

Digi-Key Part Number 27PIF0099-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 27PIF0099
Copy  
Description PUSH IN FASTENER, .360 HOLE, 1.0
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

0.475" (12.07mm) Snap Lock Pin Grip Range Nylon

Copy  
Documents & Media
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, PIF
Part Status Active
Type Snap Lock Pin
Rivet Diameter 0.475" (12.07mm)
Rivet Length 1.400" (35.56mm)
Head Diameter 0.500" (12.70mm) 1/2"
Head Height 0.060" (1.52mm)
Hole Diameter -
Grip Range -
Features Folding Legs
Color Natural
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000