Add To Favorites
27MRM090075B Barbed Fastener Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.42900 $4.29
25 0.39640 $9.91
100 0.33030 $33.03
500 0.26424 $132.12
1,000 0.23782 $237.82
5,000 0.19157 $957.87
10,000 0.16515 $1,651.50
25,000 0.13212 $3,303.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC7045-ND
Copy   RPC7045-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27MRM090075B

Copy   27MRM090075B
Description SNAP-TOGETHER RIVET - MALE MINI
Copy   SNAP-TOGETHER RIVET - MALE MINI
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Barbed Fastener Grip Range Nylon

Copy    Barbed Fastener  Grip Range Nylon
Documents & Media
Video File Supporting your Project: Printed Circuit Board Solutions
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, MR
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length -
Head Diameter 0.375" (9.53mm)
Head Height 0.075" (1.91mm)
Hole Diameter 0.094" (2.39mm)
Features Requires Mini-Cap
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC7045

10:45:49 8/21/2019